Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 7-Element, NPN, Silicon, MS-001AB, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16
Sign in to ask questions about the Allegro Microsystems ULN2023A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ULN2023A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-001AB |
| Pin Count | 16 |
| Number of Elements | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ULN2023A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.