The ULN2068LB is a 20-pin SOP driver IC from Allegro Microsystems, featuring four functions and operating over a temperature range of -20°C to 85°C. It has a nominal supply voltage of 5V and is designed for use in buffer or inverter based peripheral driver applications. The IC is packaged in a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm.
Sign in to ask questions about the Allegro Microsystems ULN2068LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ULN2068LB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ULN2068LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.