Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-001AC, Plastic/Epoxy, 18 Pin, MS-001AC, 18 PIN
Allegro Microsystems ULN2801A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-001AC |
| Pin Count | 20 |
| Number of Elements | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.