The ULS-2069H is a 16-pin dual-function buffer driver IC from Allegro Microsystems. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device features a JEDEC package code of R-CDIP-T16 and a width of 7.62mm. It is classified as a military-grade component and has been screened to MIL-STD-883 Class B standards.
Allegro Microsystems ULS-2069H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-STD-883 Class B |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ULS-2069H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.