The ULS-2071H is a 16-pin dual driver IC from Allegro Microsystems. It operates at a nominal supply voltage of 12V and features a temperature grade of MILITARY. The device is packaged in a R-CDIP-T16 package and meets the requirements of MIL-STD-883 Class B screening level. It is designed as a buffer or inverter based peripheral driver and has a maximum operating temperature of 125 degrees Celsius. The IC can be used in a variety of applications where a high level of reliability is required, including those operating in extreme environments.
Allegro Microsystems ULS-2071H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Screening Level | MIL-STD-883 Class B |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ULS-2071H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.