Power Bipolar Transistor, 50V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 18 Pin, HERMETIC SEALED, METAL GLASS, DIP-18
Sign in to ask questions about the Allegro Microsystems ULS-2801H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ULS-2801H technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Pin Count | 18 |
| Number of Elements | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ULS-2801H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.