This DDR2 DRAM IC operates within a commercial extended temperature range of 0 to 85 degrees Celsius. It features a maximum clock frequency of 400 MHz and a maximum supply voltage of 1.9V. The device has a maximum standby current of 0.016 mA and a maximum access time of 0.4 ns. The package type is a 84-pin TFBGA with dimensions of 8mm width and 12.5mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C128M16D2A-25BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.33 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR2 DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.016 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M16D2A-25BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.