The AS4C128M16D3LB-12BIN is a 96-pin TFBGA DDR DRAM IC from Alliance Memory. It operates within a temperature range of -40 to 95°C and has a supply voltage of 1.283 to 1.45V. This industrial-grade memory IC has 134217728 words and 128000000 words code, with a single port and one function. It is packaged in a 9x13mm TFBGA package with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C128M16D3LB-12BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M16D3LB-12BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.