Alliance Memory AS4C128M16D3LC-12BAN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M16D3LC-12BAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.