This DDR DRAM IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 1.3V. The device is packaged in a 134-pin VFBGA with a bottom terminal position and measures 10mm in width and 11.5mm in length.
Alliance Memory AS4C128M16MD2A-25BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M16MD2A-25BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.