Industrial temperature grade DDR2 DRAM memory IC, featuring 128M x 32 configuration for 4Gb density. Operates with a supply voltage range of 1.14V to 1.3V, nominal 1.2V, and supports a maximum clock frequency of 533MHz. Packaged in a 134-terminal PBGA (R-PBGA-B134) with dimensions of 10 x 11.5mm, suitable for operation between -40°C and 85°C.
Alliance Memory AS4C128M32MD2A-18BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Supply Current-Max | 0.36 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR2 DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Clock Frequency-Max (fCLK) | 533 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M32MD2A-18BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.