The AS4C128M32MD2A-25BIN is a DDR2 DRAM memory IC from Alliance Memory. It operates within a supply voltage range of 1.14V to 1.3V, with a maximum current draw of 0.3A. The device features a maximum clock frequency of 400MHz and a temperature grade of industrial, suitable for operation between -40°C and 85°C. The memory IC is packaged in a 134-pin FBGA with a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C128M32MD2A-25BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C128M32MD2A-25BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Supply Current-Max | 0.3 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR2 DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M32MD2A-25BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.