DDR DRAM, 128MX8, CMOS, PBGA78, 8 X 10.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-78
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C128M8D3-12BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 78 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M8D3-12BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.