This 128M x 8 bit DDR DRAM is a high-density memory IC with a supply voltage range of 1.425V to 1.575V and a temperature grade of industrial. It has a package type of VFBGA-78 and is available in a 8mm x 10.5mm size. The memory IC type is DDR DRAM and it has a number of functions of 1. The operating temperature range is from -40°C to 95°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C128M8D3B-12BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 95 |
| Number of Terminals | 78 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M8D3B-12BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.