Alliance Memory AS4C128M8D3L-12BIN technical specifications.
| Number of Terminals | 78 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M8D3L-12BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.