The AS4C128M8D3LA-12BIN is an industrial-grade DDR DRAM memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 78 terminals and is packaged in a 8x10.5mm VFBGA-78 package. The device operates within a supply voltage range of 1.283V to 1.45V and has a single port. The memory IC type is DDR DRAM with a total number of words of 134217728.
Sign in to ask questions about the Alliance Memory AS4C128M8D3LA-12BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C128M8D3LA-12BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C128M8D3LA-12BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.