This 8M x 16 DDR DRAM is a 78-pin VFBGA packaged memory IC designed for industrial applications. It operates within a temperature range of -40 to 105 degrees Celsius and is compliant with AEC-Q100 screening level. The device requires a supply voltage between 1.283 and 1.45 volts. The memory IC has a single port and supports 128 megabytes of data.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 78 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |