Synchronous DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-60
Alliance Memory AS4C16M16D1-5BCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 13 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.235 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.04 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M16D1-5BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.