Synchronous DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-60
Sign in to ask questions about the Alliance Memory AS4C16M16D1-5BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C16M16D1-5BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 13 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M16D1-5BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.