DRAM 256Mb, 3.3V, 200Mhz 16M x 16 DDR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C16M16D1-5TINTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16M x 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C16M16D1-5TINTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.