The AS4C16M16D1A-5TIN is a 64M x 16 DDR DRAM from Alliance Memory, featuring an industrial temperature range of -40 to 85°C. It operates on a supply voltage of 2.3 to 2.7V and has a maximum supply current of 0.14A. The device has a maximum access time of 0.7ns and a clock frequency of up to 200MHz. It is available in a 66-pin TSOPII package.
Alliance Memory AS4C16M16D1A-5TIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 66 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.14 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.005 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M16D1A-5TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.