The AS4C16M16MD1-6BCNTR is a 60-terminal bottom-bottom PBGA DDR DRAM from Alliance Memory. It operates at a supply voltage of 1.8V with a maximum supply current of 0.07A. This device features a maximum clock frequency of 166MHz and a maximum access time of 5. It is designed for use in memory applications and is available in a BGA60,9X10,32 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C16M16MD1-6BCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 60 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.07 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M16MD1-6BCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.