DRAM 256Mb, 3.3V, 166Mhz 16M x 16 SDRAM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C16M16S-6TINTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C16M16S-6TINTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.