
Industrial-grade Synchronous DRAM (SDRAM) memory IC, featuring 256Mbit capacity organized as 16,777,216 words. Operates at a maximum frequency of 166MHz with a 5ns maximum access time. Designed for automotive applications, meeting AEC-Q100 screening levels. Supplied with a nominal voltage of 3.3V, ranging from 3V to 3.6V. Encased in a 54-ball BGA package (S-PBGA-B54) with bottom terminal position, measuring 8x8mm. Supports an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Alliance Memory AS4C16M16SA-6BAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C16M16SA-6BAN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M16SA-6BAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.