Industrial-grade Synchronous DRAM (SDRAM) memory chip, 256Mbit capacity organized as 16Mx16. Features a 3.3V nominal supply voltage (3V-3.6V range) and a maximum access time of 5ns. Encased in a 54-pin TFBGA package with a JEDEC code of S-PBGA-B54, measuring 8x8mm. Operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Alliance Memory AS4C16M16SA-6BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C16M16SA-6BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M16SA-6BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.