
Industrial-grade Synchronous DRAM with 16M x 16 configuration, offering a maximum access time of 5ns. This memory component operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Encased in a 54-terminal TSOP II package (R-PDSO-G54), it features a width of 10.16mm and length of 22.22mm. Designed for industrial temperature ranges, it functions between -40°C and 85°C, meeting halogen-free and RoHS compliant standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C16M16SA-6TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C16M16SA-6TIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M16SA-6TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.