Synchronous DRAM with 16,777,216 words and a 16-bit data width. Features a maximum access time of 5.4 ns and operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Packaged in a 54-terminal, 8x8mm PBGA with a 1.20mm height, this commercial temperature grade component is halogen-free and RoHS compliant.
Sign in to ask questions about the Alliance Memory AS4C16M16SA-7BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C16M16SA-7BCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M16SA-7BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.