
Synchronous DRAM (SDRAM) memory IC with 16M words x 16 bits configuration, offering a maximum access time of 5.4ns and a maximum clock frequency of 143MHz. Features a 54-terminal TSOP2-54 package with a width of 10.16mm and length of 22.22mm. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V, and supports commercial temperature grades from 0°C to 70°C. This CMOS component has a maximum supply current of 0.055A and a maximum standby current of 0.02A.
Alliance Memory AS4C16M16SA-7TCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.055 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.02 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M16SA-7TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.