Synchronous DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, ROHS COMPLIANT, FPBGA-90
Sign in to ask questions about the Alliance Memory AS4C16M32MD1-5BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C16M32MD1-5BCN technical specifications.
| Number of Terminals | 90 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M32MD1-5BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.