Sign in to ask questions about the Alliance Memory AS4C16M32SC-7TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C16M32SC-7TIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 86 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M32SC-7TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.