The AS4C1G8MD3L-12BCN is a 78-pin DDR DRAM IC from Alliance Memory with a maximum operating temperature of 85 degrees Celsius. It has a supply voltage range of 1.283 to 1.45 volts and a temperature grade of OTHER. The device is packaged in a 9mm wide and 13.2mm long FBGA-78 package with terminals on the bottom. It is a single-function device with 1073741824 words of memory and 1000000000 words of code capacity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C1G8MD3L-12BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 9 |
| Length | 13.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C1G8MD3L-12BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.