The AS4C1M16S-6TCN is a commercial temperature synchronous DRAM IC with a single port and 1048576 words of memory. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a TSOP2 package with dimensions of 10.16mm in width and 20.95mm in length. It can be supplied with a voltage range of 3 to 3.6 volts. The access time is maximized at 5.4ns.
Alliance Memory AS4C1M16S-6TCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Width | 10.16 |
| Length | 20.95 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C1M16S-6TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.