
16Mb Synchronous DRAM with a 16-bit data bus width and 12-bit address bus width. Features a 5.4ns access time and operates at a maximum frequency of 143MHz. This surface mount component is housed in a TSOP package, offering 512,000 words of memory. It operates within a voltage range of 3V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Alliance Memory AS4C1M16S-7TCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C1M16S-7TCN technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 143MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 21.08mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 4.6V |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C1M16S-7TCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
