DRAM 16Mb, 3.3V, 143Mhz 1M x 16 SDRAM
Checking distributor stock and pricing after the page loads.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 143MHz |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |