Alliance Memory AS4C256M16D3-12BAN technical specifications.
| Number of Terminals | 96 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C256M16D3-12BAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.