
This 96-pin VFBGA DDR DRAM memory IC operates within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.35V and a maximum supply voltage of 1.45V. The device features a single port and a memory capacity of 268435456 words, with a code capacity of 256000000 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C256M16D3LA-12BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C256M16D3LA-12BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.