The AS4C256M16D3LB-12BCN is a 96-terminal DDR DRAM memory IC with a JEDEC package code of R-PBGA-B96. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 1.283 to 1.45 volts. The device is packaged in a BGA format with dimensions of 9mm in width and 13.5mm in length. It has a single port and a memory capacity of 268435456 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C256M16D3LB-12BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C256M16D3LB-12BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C256M16D3LB-12BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.