The AS4C256M8D2-25BCN is a 1.8V DDR2 DRAM memory IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a supply voltage range of 1.7V to 1.9V and a maximum supply current of 0.51A. The device is packaged in a 60-pin FBGA package and has a maximum clock frequency of 400 MHz. It is designed for use in a variety of applications, including servers, desktops, and mobile devices.
Alliance Memory AS4C256M8D2-25BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 10.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.51 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR2 DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.03 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C256M8D2-25BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.