This 256M x 8 DDR DRAM is a 1.5V memory IC with a JEDEC package code of R-PBGA-B78. It has a supply voltage range of 1.425V to 1.575V and is available in a 78-pin TFBGA package. The device has a single port and a number of functions equal to 1. It is designed for use in applications requiring high-speed memory storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C256M8D3-12BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C256M8D3-12BCN technical specifications.
| Number of Terminals | 78 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C256M8D3-12BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.