This synchronous DRAM IC operates at a supply voltage of 3.3V with a maximum current of 0.1mA. It features a maximum clock frequency of 166MHz and an access time of 5.4ns. The device is packaged in a 90-pin BGA with a size of 9x15mm and is rated for industrial temperature operation from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C2M32S-6BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C2M32S-6BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C2M32S-6BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.