The AS4C2M32S-6TIN is a synchronous DRAM memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-G86 and a terminal position of dual. The device is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.6V, and a minimum voltage of 3V. It has a maximum access time of 5.5ns and is available in a TSOP2 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C2M32S-6TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C2M32S-6TIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 86 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C2M32S-6TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.