
64Mb SDRAM with a 2M x 32 organization, offering a 32-bit data bus and 10-bit address bus. Features a 5.4ns access time and operates at a maximum frequency of 143MHz. This surface mount component utilizes a TFBGA package with dimensions of 8.1mm x 13.1mm x 0.79mm. It supports a 3.3V operating supply voltage and is RoHS compliant.
Sign in to ask questions about the Alliance Memory AS4C2M32S-7BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C2M32S-7BCN technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 10b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 143MHz |
| Height | 0.79mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Organization | 2M x 32 |
| Package Quantity | 190 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C2M32S-7BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.