
64Mb Synchronous DRAM (SDRAM) with a 2M x 32 organization, offering a 32-bit data bus width and 10-bit address bus. Features a maximum operating frequency of 143MHz and a fast 5.5ns access time. This surface mount component operates from a 3V to 3.6V supply voltage, with a nominal of 3.6V, and is housed in a lead-free, plastic TSOP2-86 package. Designed for demanding applications, it operates within a temperature range of 0°C to 70°C.
Alliance Memory AS4C2M32S-7TCN technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 5.5ns |
| Address Bus Width | 10b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 143MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Organization | 2M x 32 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C2M32S-7TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
