Synchronous DRAM with 2,097,152 words and a 32-bit data width. Features a maximum access time of 5.4 ns and operates at a nominal supply voltage of 3.3V, with a range of 3V to 3.6V. This memory component is housed in an 86-terminal TSOP II package (JEDEC R-PDSO-G86) with dual terminal positioning. Designed for commercial temperature grades, it operates between 0°C and 70°C.
Alliance Memory AS4C2M32SA-6TCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 86 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C2M32SA-6TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.