
512Mb DDR SDRAM with a 32M x 16 organization, offering a 16-bit data bus and 13-bit address bus. Features a 0.7ns access time and a maximum frequency of 200MHz, supporting a 400Mbps data rate. This surface mount component operates with a 2.5V supply voltage, within a temperature range of -40°C to 85°C. Packaged in a 66-pin TSSOP with 0.65mm pitch, it is halogen-free and RoHS compliant.
Sign in to ask questions about the Alliance Memory AS4C32M16D1-5TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C32M16D1-5TIN technical specifications.
| Access Time | 0.7ns |
| Access Time-Max | 0.7ns |
| Address Bus Width | 13b |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Data Rate | 400Mbps |
| Density | 512Mb |
| Height | 1.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 32M x 16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C32M16D1-5TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.