Industrial temperature grade DDR DRAM memory IC, featuring 32M x 16 configuration for 512 Megabit density. Offers a maximum access time of 0.7ns with a nominal supply voltage of 2.5V (2.3V-2.7V range). Packaged in a 66-terminal TSOP2 (R-PDSO-G66) with 0.65mm pitch, measuring 10.16mm width and 22.22mm length. Supports a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Alliance Memory AS4C32M16D1A-5TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C32M16D1A-5TIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 66 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16D1A-5TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.