This 84-pin TFBGA DDR DRAM IC from Alliance Memory operates within a supply voltage range of 1.7 to 1.9V. It features 33554432 words of memory and an access time of 0.4ns. The device is mounted on the bottom of the package and has a width of 8mm and a length of 12.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C32M16D2-25BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 84 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16D2-25BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.