This DDR DRAM IC from Alliance Memory features a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B84 and a temperature grade of industrial. The device operates at a supply voltage of 1.8V with a maximum supply current of 0.2A and a standby current of 0.008A. It has an access time of 0.4ns and a clock frequency of up to 400MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C32M16D2-25BINTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 95 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.2 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.008 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16D2-25BINTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.