The AS4C32M16D2A-25BCN is a synchronous DRAM memory IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V. It operates within a temperature range of 0 to 85°C. The device has 84 terminals and is packaged in a 8mm x 12.5mm TFBGA package. It is a single-function device with a maximum access time of 0.4ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C32M16D2A-25BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16D2A-25BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.