Industrial temperature grade DDR DRAM with 33,554,432 words and a 16-bit data width. Features a maximum access time of 0.4ns and a maximum clock frequency of 400MHz. Operates with a nominal supply voltage of 1.8V, ranging from 1.7V to 1.9V. Packaged in an 84-terminal PBGA (R-PBGA-B84) with dimensions of 8mm x 12.5mm. This memory component is halogen-free and RoHS compliant.
Alliance Memory AS4C32M16D2A-25BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.18 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.008 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16D2A-25BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.